You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32GB Ultra SDHC Memory Card, UHS-I U1 Class 10 100MB/s - 

SDSDUNR-032G-GN6IN

SDSDUNR-032G-GN6IN - 32GB Ultra SDHC Memory Card, UHS-I U1 Class 10 100MB/s
SDSDUNR-032G-GN6IN - 32GB Ultra SDHC Memory Card, UHS-I U1 Class 10 100MB/s
SDSDUNR-032G-GN6IN - 32GB Ultra SDHC Memory Card, UHS-I U1 Class 10 100MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDUNR-032G-GN6IN
Order Code:
MD01248
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659178086

SDSDUNR-032G-GN6IN - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

32GB Ultra SDHC Memory Card, UHS-I U1 Class 10 120MB/s

• Memory Capacity : 32GB • Operating Temperature Max : 85°C • Operating Temperature Min : -25°C • Flash Memory Card Type : SDHC Card, UHS-1, Class 10

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

High performance UHS-I (U1) SDHC memory card that features class 10 video recording performance; ideal for high quality Full HD video capture.
  • Ultra fast transfer speeds up to 100MB/s
  • Designed for maximum durability; water proof, shock proof, x-ray proof and temperature proof
  • Compatible with all SDHC & SDXC host devices
  • 10 Year manufacturer limited warranty

Contents

Memory card only

Product Information


:
SDHC Card, UHS-1, Class 10

:
32GB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0619659178086

No Longer Manufactured

€9.4506 ( €11.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.4506 (€11.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --