You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme MicroSDXC UHS-I U3 V30 Memory Card, 128GB 160MB/s 90MB/s - 

SDSQXAA-128G-GN6MA

SDSQXAA-128G-GN6MA - Extreme MicroSDXC UHS-I U3 V30 Memory Card, 128GB 160MB/s 90MB/s
SDSQXAA-128G-GN6MA - Extreme MicroSDXC UHS-I U3 V30 Memory Card, 128GB 160MB/s 90MB/s
SDSQXAA-128G-GN6MA - Extreme MicroSDXC UHS-I U3 V30 Memory Card, 128GB 160MB/s 90MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQXAA-128G-GN6MA
Order Code:
MD01399
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659188450
See all Technical Docs

Product Overview

High performance storage solution that is ideal for smartphones, drones and action cameras. Sandisk Extreme MicroSD cards deliver write speeds up to 90MB/s, perfect for fast-action photography and 4K UHD video recording. Experience faster app performance on your smartphone with the A2 rating. Built and tested in harsh conditions for durability you can count on.
  • Read speed up to 160MB/s, write speed up to 90MB/s
  • Full HD & 4K ready with UHS Speed Class 3 (U3) and Video Speed Class 30 (V30)
  • A2 Rated for faster app performance on Android smartphones
  • Extreme MicroSD cards are temperature-proof, waterproof, shock-proof and X-ray proof
  • Supplied with full size SD card adaptor
  • Lifetime limited manufacturer warranty

Contents

Card and SD Adaptor

Product Information


:
MicroSDXC Card, UHS-3, Class 10, Video Class 30

:
128GB

:
-

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659188450

7 In stock Need more?

???PF_PDP_RSP_SUP???

€20.3814 ( €25.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.3814 (€25.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --