You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme MicroSDXC UHS-I U3 V30 Memory Card, 1TB 190MB/s 130MB/s -
SDSQXAV-1T00-GN6MA
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSQXAV-1T00-GN6MA
- Order Code:
- MD01532
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659188474
- Technical Datasheet:
- SDSQXAV-1T00-GN6MA Datasheet
Product Overview
- Read speed up to 190MB/s, write speed up to 130MB/s
- Full HD & 4K ready with UHS Speed Class 3 (U3) and Video Speed Class 30 (V30)
- A2 Rated for faster app performance on Android smartphones
- Extreme MicroSD cards are temperature-proof, waterproof, shock-proof and X-ray proof
- Supplied with full size SD card adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDXC Card, UHS-3, Class 10, Video Class 30
- :
- 1TB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.3475 (€132.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.