You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme Pro MicroSDXC Class 10 A2 U3 V30 Memory Card, 256GB 200MB/s 140MB/s - 

SDSQXCD-256G-GN6MA

SDSQXCD-256G-GN6MA - Extreme Pro MicroSDXC Class 10 A2 U3 V30 Memory Card, 256GB 200MB/s 140MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQXCD-256G-GN6MA
Order Code:
MD01422
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659188542
See all Technical Docs

Product Overview

Sandisk Extreme Pro MicroSDHC cards are ready for Full HD and 4K Ultra HD video capture and playback. High performance MicroSDXC storage suitable for smart devices, drones and cameras with super fast write speeds.
  • Read speed up to 200MB/s, write speed up to 140MB/s
  • Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
  • A2 Rated for app performance
  • Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
  • Supplied with full size SD card adaptor
  • Lifetime limited manufacturer warranty

Contents

Card and SD Adaptor

Product Information


:
MicroSDXC Card, UHS-3, Class 10, Video Class 30

:
256GB

:
-

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659188542

33 In stock

25 more will be available week commencing 04/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€32.1516 ( €39.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.1516 (€39.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --