You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Creator Phone SSD External Drive, 1TB -
SDSSDE62C-1T00-G25
New- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSSDE62C-1T00-G25
- Order Code:
- CS38614
- Product Range
- SanDisk Creator Phone SSD
- Also Known As:
- GTIN UPC EAN: 0619659216177
- Technical Datasheet:
- SDSSDE62C-1T00-G25 Datasheet
Product Range Selector (SanDisk Creator Phone SSD)
See all from this product rangeProduct Overview
- Portable SSD solution for modern mobile phones
- Easily attach the drive to a MagSafe compatible device to create an all-in-one mobile production system
- Fast access to your data with read speeds up to 1000MB/s
- Capture Apple ProRes 4K content at 60 fps directly to the drive
- Rugged and durable design thanks to a silicone shell with 3m drop protection and IP65 water/dust resistance
- USB 3.2 Gen 2 interface with USB-C cable included
- Supports Windows 10/11, macOS 14+, Android 14+ and iOS/iPadOS 17+
- Dimensions (HxWxD): 11x68x83mm
- 5 Year limited manufacturer warranty
Contents
Phone SSD, USB-C cable, magnetic ring and user guide
Footnotes
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 1TB
- :
- -
- :
- -
- :
- 1000MB/s
- :
- 950MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 45°C
- :
- SanDisk Creator Phone SSD
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €99.383 (€122.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























