You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Creator Pro Portable SSD External Solid State Drive, 4TB -
SDSSDE81C-4T00-G25
New- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSSDE81C-4T00-G25
- Order Code:
- CS38521
- Product Range
- SanDisk Creator Pro Portable SSD
- Also Known As:
- GTIN UPC EAN: 0619659216252
- Technical Datasheet:
- SDSSDE81C-4T00-G25 Datasheet
Product Range Selector (SanDisk Creator Pro Portable SSD)
See all from this product rangeProduct Overview
- Professional portable storage solution for creative workflows
- Solid NVMe performance delivers read/write speeds up to 2000MB/s
- USB 3.2 Gen 2x2 interface, comes complete with USB-C and USB-A cables
- IP65 Rated water & dust resistant enclosure with up to 3m drop protection
- Integral carabiner loop for keeping the drive secure
- Supports Windows 10/11 and macOS 14+
- Drive is exFAT formatted for compatibility
- Dimensions (HxWxD): 10x58x111mm
- 5 Year limited manufacturer warranty
Contents
Drive, USB-C cable, USB-C to USB-A cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 4TB
- :
- -
- :
- -
- :
- 2000MB/s
- :
- 2000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 45°C
- :
- SanDisk Creator Pro Portable SSD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €359.3175 (€441.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























