You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Monitoring HAT for Raspberry Pi -
SKU20768
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU20768
- Order Code:
- SC18041
- Also Known As:
- GTIN UPC EAN: 5055652920768
- Technical Datasheet:
- SKU20768 Datasheet
Product Overview
- PMSA003 Digital sensor provides information on suspended particulate matter (PM1.0, PM2.5, PM10) in the air per unit volume
- Measuring range: 0.3 to 1.0, 1.0 to 2.5, 2.5 to 10µm
- Operating temperature range: 10°C to 60°C
- Operating humidity range: 0 to 99%
- Integrated 0.91" OLED display
- Standard 40 pin GPIO interface, compatible with all Raspberry Pi models
- UART communication interface
- 5V DC Operating voltage
- Board dimensions (WxD): 65x56mm
Contents
Board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Air Monitoring HAT
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.6514 (€41.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























