You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver HAT for Raspberry Pi -
SKU21789
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21789
- Order Code:
- SC20246
- Also Known As:
- GTIN UPC EAN: 5055652921789
Product Overview
- PCA9685 PWM driver with 12-bit hardware PWM
- TB6612FNG motor driver
- 3.3V Logic voltage
- 6-12V power supply (VIN terminal)
- 5V Regulator
- Up to 3A current
- HAT can be powered from a battery through VIN terminal
- I2C Communication interface
- 40 Pin GPIO extension
- Physical on/off power switch
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.7427 (€20.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.