You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi HAT for Pico -
SKU21888
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21888
- Order Code:
- SC19095
- Also Known As:
- GTIN UPC EAN: 5055652921888
Product Overview
- ESP8266 module with 2.4GHz WiFi (802.11b/g/n) and PCB antenna
- Three WiFi operating modes; STA, AP and STA+AP
- 40 Pin GPIO extension header that can be controlled via AT command
- Supports TCP/UDP communication
- 1.14" LCD display with 65K RGB colour support
- 240x135 Display resolution
- Phyiscal flash & reset buttons
- Pre-soldered female headers
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- WiFi HAT Board
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6133 (€17.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.