You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RoundyFi Round LCD Board with ESP-12E -
SKU24025
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU24025
- Order Code:
- SC20233
- Also Known As:
- GTIN UPC EAN: 5055652924025
Product Range Selector (SB Components Roundy LCD Boards)
See all from this product rangeProduct Overview
- 1.28" Round LCD display
- 65K RGB colous with 240x240 resolution
- Embedded GC9A01 driver & SPI interface
- Provides 4x GPIO, 1x GND and 1x power interface pins
- Built-in 802.11b/g/n WiFi support
- Dedicated boot button
- 3.3V Operating voltage
- Micro USB port for power & data transfer
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ESP-12E
- :
- LCD Board
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.443 (€28.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.