You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IoTFi 2G All-in-one RP2040 IoT Board with WiFi & 2G GSM -
SKU24919
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU24919
- Order Code:
- SC20220
- Also Known As:
- GTIN UPC EAN: 5055652924919
Product Range Selector (SB Components IoTFi)
See all from this product rangeProduct Overview
- SIM868 Quad band GSM/GPRS module with micro SIM card slot
- LCC+LGA Form factor with multiple interfaces and embedded TCP/UDP protocols
- Multi-constellation GNSS receiver with support for GPS and GLONASS
- ESP32 module for WiFi and Bluetooth connectivity
- High resolution 1.14" LCD display
- Accelerometer and five user buttons (Boot, Reset, Power, GP2, GP3)
- Onboard GPS & GSM antennas
- MicroSD card slot for data storage
- USB-C and 3.5mm audio connections
Product Information
- :
- -
- :
- -
- :
- SB Components IoTFi
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.5922 (€67.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.