You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PiTalk 2G IoT HAT for Raspberry Pi -
SKU25978
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU25978
- Order Code:
- SC20224
- Also Known As:
- GTIN UPC EAN: 5055652925978
Product Overview
- SIM868 Quad band GSM/GPRS module with micro SIM card slot
- Quad band compatibility: 850/900/1800/1900MHz frequency
- GPRS Class 12 with 85.6kb/s uplink/downlink transfer speeds
- Control via AT commands (3GPP TS 27.007, 27.005 & SIMCom enhanced AT Commands)
- Dedicated power button
- Onboard GSM antenna (UFHL)
- UART Selection Jumper for Pi or USB operation
- Micro USB and 3.5mm audio connections
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.3718 (€32.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.