You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PiTalk 4G LTE IoT HAT for Raspberry Pi -
SKU25985
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU25985
- Order Code:
- SC20225
- Also Known As:
- GTIN UPC EAN: 5055652925985
Product Overview
- Quectel EE25-G 4G module with nano SIM card slot
- Max transfer speeds up to 150Mb/s downlink, 50Mb/s uplink
- Global 3G HSPA+ and 4G LTE connectivity with 2G fallback
- 4G LTE-FDD: B1/B2/B3/B4/B5/B7/B8/B12/B13/B18/B19/B20/B25/B26/B28
- 4G LTE-TDD: B38/B39/B40/B41
- 3G WCDMA: B1/B2/B4/B5/B6/B8/B19
- 2G GSM: B2/B3/B5/B8
- GNSS support for GPS & GLONASS
- Dedicated power button
- Can be used with Pi or USB, drivers and guide available online
- UFL antenna and onboard SMA connector
- USB-C and 3.5mm audio connections
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.139 (€139.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.