You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro RP2040 Microcontroller Development Board, 2MB Flash -
SKU26531
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU26531
- Order Code:
- SC20231
- Also Known As:
- GTIN UPC EAN: 5055652926531
Product Overview
- RP2040 Microcontroller with an ultra compact form factor
- Dual core ARM Cortex M0+ processor running at up to 133MHz
- 264kB SRAM & 2MB Onboard flash memory
- 22 Multifunction GPIO pins for connecting sensors and peripherals
- PWM, I2C, SPI & UART communication support
- USB-C connection for power & data transfer
- 3.3/5V Operating voltage (GPIO pins operate at 3.3V)
- Dedicated BOOTSEL button
- Breadboard-friendly design for easy integration into prototyping systems
- Board dimensions: 25x25mm
Product Information
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4226 (€5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.