You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to LoRa Adaptor, 868MHz -
SKU26579
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU26579
- Order Code:
- SC20218
- Also Known As:
- GTIN UPC EAN: 5055652926579
Product Overview
- USB 2.0 connectivity for flexible installation
- Compatible with PC, Raspberry Pi, BeagleBone and other microcontroller systems
- Transmits data up to distance of 5km
- License free 868MHz frequency band
- Supports air data rate of 0.3kb/s to 62.5kb/s
- Onboard CH340 UART converter IC
- Industrial grade hardware design for use in harsh environments (-40°C to +85°C)
- High gain antenna with SMA connection
Contents
USB to LoRa adaptor and antenna
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB LoRa Adaptor, Antenna
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.3552 (€32.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.