You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESPi Ethernet Board with WiFi & Bluetooth -
SKU26616
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU26616
- Order Code:
- SC20223
- Also Known As:
- GTIN UPC EAN: 5055652926616
Product Overview
- Smart connectivity solution powered by ESP32-WROOM-32 chip
- Wireless 802.11b/g/n (802.11n up to 150Mb/s) Bluetooth v4.2 EDR and Bluetooth LE specification
- Physical 10/100 RJ45 LAN port with status LEDs for speed and activity
- Hardwired internet protocol support: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
- Enables socket-less commands including ARP and PING requests
- Supports four independent sockets for simultaneous connections
- Auto negotiation for full & half duplex Ethernet connections
- Ethernet Power Down mode and Wake on LAN support
- 1.14" IPS 65K RGB display for visual feedback
- 5 Way joystick control and dedicated boot/reset buttons
- SPI, I2C and UART interface
- Multi-purpose ESP32 GPIO breakout for connecting additional peripherals
- 5V Board supply voltage, 3.3V operating voltage for GPIO pins
- USB-C interface for data and power
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.25 (€35.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.