You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MakerPad Pro SmartScreen with WiFi & Camera -
SKU27699
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU27699
- Order Code:
- SC20228
- Also Known As:
- GTIN UPC EAN: 5055652927699
Product Overview
- ESP-WROVER-B with Xtensa® 32-bit LX6 microprocessors
- Memory: 448KB ROM with 520KB SRAM, 8MB flash and 8MB PSRAM
- 3.5" Capacitive touch panel to capture user input
- 65K RGB TFT display with 320x480 resolution
- Buzzer for adding audio feedback
- OV2640 2M Camera with 1/4" lens (2.2x2.2µm pixel size)
- Camera supports UXGA/SXGA/SVGA image sizes and any size scaling down from SXGA to 40x30
- GPIO pin breakouts for additional peripherals if camera is not required
- WiFi 802.11b/g/n and Bluetooth v4.2 BR/EDR & LE
- Onboard MicroSD slot for data storage
- USB-C interface for connectivity & power
- Dedicated boot & reset button
- Board dimensions: 75.95x86.03mm
Applications
Control Panels, Electronics Design, Hobby & Education, Video & Vision
Contents
MakerPad Pro board
Product Information
- :
- Espressif Systems
- :
- -
- :
- -
- :
- -
- :
- ESP32-WROVER-B
- :
- Board
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.1628 (€65.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.