You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mr Muscle Window & Glass Cleaner Spray, 750ml -
316533
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- 316533
- Order Code:
- SI19225
- Also Known As:
- GTIN UPC EAN: 5000204718157
- Technical Datasheet:
- 316533 Datasheet
Product Overview
- Added vinegar for effective cleaning of all your glass, mirror and window surfaces
- Use on glass, mirrors, windows & other glass surfaces
- Odour neutraliser
- Cuts through finger prints, smudges and general grime
- Leaves all glass surfaces smear-free
- Bottle Body made of 100% Post-Consumer Recycled Plastic (Excluding sprayer and label film. Please check with local recycling scheme)
- For quick and easy cleaning
Product Information
- :
- Glass
- :
- Glass Surfaces
- :
- Bottle
- :
- 750ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0482 (€4.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.