You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duck Deep Action Toilet Gel Cleaner - Marine, 750ml -
320227
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- 320227
- Order Code:
- SI19216
- Also Known As:
- GTIN UPC EAN: 5000204160765
- Technical Datasheet:
- 320227 Datasheet
Product Range Selector (SC Johnson Professional - DuckĀ® Deep Action)
See all from this product rangeProduct Overview
- Disinfectant kills 99.99% of bacteria
- Passes EN1276 and EN13697
- Sanitises toilets and removes soils & limescale/mineral deposits
- Evenly coats the toilet bowl for 360° coverage
- Reaches hidden bacteria and grime even under the rim
- Fresh Marine fragrance eliminates odours with no harsh toilet cleaner smell
Product Information
- :
- Disinfectant, Sanitorial
- :
- Washroom
- :
- Bottle
- :
- 750ml
- :
- -
- :
- SC Johnson Professional - DuckĀ® Deep Action
Technical Documents (2)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2643 (€4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.