You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kresto Citrus Super Heavy Citrus Hand Wash Cleaner Refill Pack, 2L -
CIT2LT
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- CIT2LT
- Order Code:
- SI15861
- Product Range
- Deb Skin Care by SC Johnson Professional
- Also Known As:
- GTIN UPC EAN: 5010424014342
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Powerful and versatile - Formula effectively removes a wide range of deeply ingrained and difficult to remove soilings
- Rapid action - Orange oil extract quickly cuts through soils to make hand washing quicker and easier
- Contains cornmeal scrubbing agent - Natural, non-abrasive and biodegradable. Gives a deep clean without damaging the skin or harming the environment
- Fresh citrus scent - Pleasant to use and leaves the skin smelling fresh
- Contains skin conditioners - Contains Jojoba Oil and Wheat Germ Oil, a source of Vitamin E, to help leave the skin smooth and firm after use
Product Information
- :
- Skin Protection
- :
- Cartridge
- :
- 2l
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.5184 (€33.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.