You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stokoderm Sun Protect Skin Protection Dispenser, 1L -
SUN1LDS
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- SUN1LDS
- Order Code:
- SI20402
- Also Known As:
- GTIN UPC EAN: 05010424160926
- Technical Datasheet:
- SUN1LDS Datasheet
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Dispenser for use with 1 litre sun cream cartridges
- Dispensers are manufactured from durable plastic components and rigorously tested for high usage environments
- Dispenser push buttons are exclusively protected by BioCote®
- BioCote® will not wear- out or rub-off and is effective for the lifetime of the dispenser
- Delivers the exact amount required, controlling usage and reducing waste
- The ultrasonically sealed cartridge and pump mechanisms prevent the ingress of air into the cartridge during use
- Helping prevent product contamination and ensure ‘fresh’ product is dispensed every time
- Color coded push button for easy visual identification of product type to encourage correct product usage and compliance
- Simple to understand and language neutral to show best practice method of use; ideal for multinational workforces
- Large Push Button - Allows easy use by hand or elbow; suitable in hygiene sensitive areas
- Unique Locking Mechanism - Helps prevent unauthorized access, pilferage and product contamination
- Sight Glass - Indicates the level of product in the cartridge which helps identify when product needs replacing
- Designed for exclusive use with SC Johnson Professional product cartridges to be replaced in seconds, reducing maintenance time and costs
- The air-tight cartridges are designed to collapse during use ensuring full evacuation of product with no wastage
Product Information
- :
- Cartridge
- :
- 1l
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5438 (€11.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.