You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filter, 10A, Chassis -
FN2020-10-06
- Manufacturer:
- SCHAFFNER - TE CONNECTIVITY SCHAFFNER - TE CONNECTIVITY
- Manufacturer Part No:
- FN2020-10-06
- Order Code:
- FT00891
- Product Range
- FN 2020 Series
- Also Known As:
- 800606-SF
- Technical Datasheet:
- FN2020-10-06 Datasheet
Product Range Selector (FN 2020 Series)
See all from this product rangeProduct Overview
- Designed for easy and fast chassis mounting
- 10A/11.5A rated current (40°C/25°C), 1.5W power loss (25°C/DC)
- 0.8mH inductance, 0.15μF/4.7nF capacitance, 1000Kohm resistance
- Maximum continuous operating voltage is 250VAC, 50/60Hz/250VDC
- Operating frequency is DC to 400Hz, 2 acc. IEC 60664-1 pollution degree
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Operating temperature range from -25°C to +100°C
Product Information
- :
- General Purpose
- :
- 250VAC
- :
- General Purpose
- :
- 10A
- :
- Quick Connect
- :
- Single Phase
- :
- 800µH
- :
- 1 Stage
- :
- 0.15µF
- :
- Chassis Mount
- :
- Quick Connect
- :
- 740µA
- :
- Quick Connect
- :
- FN 2020 Series
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
3 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.1632 (€18.65) | ( ) |
10+ | €14.9058 (€18.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.