You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Inlet, Filtered, 1A -
FN9222R-1-06
- Manufacturer:
- SCHAFFNER - TE CONNECTIVITY SCHAFFNER - TE CONNECTIVITY
- Manufacturer Part No:
- FN9222R-1-06
- Order Code:
- CN18633
- Product Range
- FN 9222
- Also Known As:
- 803759-SF
- Technical Datasheet:
- FN9222R-1-06 Datasheet
Product Range Selector (FN 9222)
See all from this product rangeProduct Overview
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- Rear/front or snap-in mounting
- Bleed resistor
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Product Information
- :
- IEC C14
- :
- General Purpose
- :
- 1A
- :
- 250VAC
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- IP40
- :
- FN 9222
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3825 (€7.85) | ( ) |
5+ | €5.9455 (€7.31) | ( ) |
25+ | €5.6695 (€6.97) | ( ) |
50+ | €5.1175 (€6.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.