You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Inlet, Filtered, 15A -
FN9222R-15-06
- Manufacturer:
- SCHAFFNER - TE CONNECTIVITY SCHAFFNER - TE CONNECTIVITY
- Manufacturer Part No:
- FN9222R-15-06
- Order Code:
- CN18637
- Product Range
- FN 9222
- Also Known As:
- 803779-SF
- Technical Datasheet:
- FN9222R-15-06 Datasheet
Product Range Selector (FN 9222)
See all from this product rangeProduct Overview
- Excellent performance/size ratio
- Surge pulse protection
- Different output connections offering maximum flexibility for assembly
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Product Information
- :
- IEC C14
- :
- General Purpose
- :
- 15A
- :
- 250VAC
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- IP40
- :
- FN 9222
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8266 (€7.17) | ( ) |
5+ | €5.4171 (€6.66) | ( ) |
25+ | €5.1831 (€6.38) | ( ) |
50+ | €4.9257 (€6.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.