You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circuit Breaker, 3 Pole, 2.5A to 4.0A -
GV2ME08
- Manufacturer:
- TELEMECANIQUE SENSORS TELEMECANIQUE SENSORS
- Manufacturer Part No:
- GV2ME08
- Order Code:
- MC02569
- Product Range
- GV2M
- Technical Datasheet:
- GV2ME08 Datasheet
Product Range Selector (GV2M)
See all from this product rangeProduct Overview
- Breaking capacity of 3KA at 690VAC (50/60Hz) conforming to IEC 60947-2
- Thermal protection adjustment range from 2.5A to 4A
- Magnetic tripping current is 51A
- Rated operational voltage of 690VAC (50/60Hz) conforming to IEC 60947-2
- Conventional free air thermal current of 4A conforming to IEC 60947-4-1
- Power dissipation per pole is 2.5W
- IP20 degree of protection conforming to IEC 60529
- IK04 degree of protection
- Operating ambient air temperature range from -20°C to 60°C
- Pushbutton control
Applications
Safety, Industrial
Product Information
- :
- GV2M
- :
- 4A
- :
- 3 Pole
- :
- -
- :
- 690VAC
- :
- DIN Rail
Technical Documents (7)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €71.3167 (€87.72) | ( ) |
5+ | €69.8887 (€85.96) | ( ) |
10+ | €68.4726 (€84.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.