You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, 40Va, 1x 230V -
ABL6TS04U
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- ABL6TS04U
- Order Code:
- TF01532
- Product Range
- Phaseo Optimum ABL6TS Series
- Technical Datasheet:
- ABL6TS04U Datasheet
Product Range Selector (Phaseo Optimum ABL6TS Series)
See all from this product rangeProduct Overview
- Available in 12VAC, 24VAC, 115VAC and 230VAC output voltage
- Power rating ranges from 25VA to 2500VA
- Operating temperature +60°C
- Panel mounting screw termination
- IP20 degree of protection
Applications
Industrial, Power Management, Safety
Product Information
- :
- 230V, 400V
- :
- 230V
- :
- 40VA
- :
- 50Hz / 60Hz
- :
- -
- :
- Panel Mount
- :
- Screw
- :
- Phaseo Optimum ABL6TS Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.3123 (€101.24) | ( ) |
5+ | €80.8962 (€99.50) | ( ) |
10+ | €79.0398 (€97.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.