You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABS Enclosure, 194x107x241mm, Grey, IP66 - 

NSYTBS241910H

NSYTBS241910H - ABS Enclosure, 194x107x241mm, Grey, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYTBS241910H
Order Code:
EN85832
Product Range
Thalassa TBS
Technical Datasheet:
NSYTBS241910H   Datasheet
See all Technical Docs

Product Range Selector (Thalassa TBS)

See all from this product range

Product Overview

The NSYTBS241910H is a Thalassa TBS grey wall-mount multi-purpose Industrial Box Enclosure with high plain opaque cover made of ABS.
  • One piece moulded body
  • Outside sealed area lock - Flat screwdriver captive screw
  • 650°C Fire resistance
  • IP66 Protection rating
  • -25 to 60°C Operating temperature range

Applications

Industrial

Contents

Cover, Body and 4x Plastic cover screws.

Product Information


:
Multipurpose

:
ABS

:
241mm

:
194mm

:
107mm

:
IP66

:
Grey

:
NEMA 4, 4X

:
9.49"

:
7.64"

:
4.21"

:
Thalassa TBS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€27.0036 ( €33.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.0036 (€33.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €26.4771 (€32.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --