You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keylock Emergency Stop Button, SPST-NC, 120V AC, 6A -
XB4BS9442
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XB4BS9442
- Order Code:
- SW06743
- Product Range
- Harmony
- Technical Datasheet:
- XB4BS9442 Datasheet
Product Range Selector (Harmony)
See all from this product rangeProduct Overview
- 300000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Product Information
- :
- SPST-NC
- :
- Push-Key Release
- :
- Screw Clamp
- :
- 6A
- :
- 120V
- :
- -
- :
- Mushroom
- :
- IP66
- :
- Harmony
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.4909 (€64.56) | ( ) |
5+ | €48.4568 (€59.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.