You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power PCB Inrush Relay, Non Latching, SPST-NO, 12V DC, 6A -
1-1415898-9
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1415898-9
- Order Code:
- SW06870
- Product Range
- RT1 Inrush Power Series
- Also Known As:
- RTS3L012
- Technical Datasheet:
- 1-1415898-9 Datasheet
Product Range Selector (RT1 Inrush Power Series)
See all from this product rangeProduct Overview
- PCB terminal type
- Reinforced insulation
- Class F coil insulation
- -40 to 85°C Ambient temperature range
Applications
Lighting, Sensing & Instrumentation, Motor Drive & Control
Product Information
- :
- SPST-NO
- :
- 12VDC
- :
- 16A
- :
- RT1 Inrush Power Series
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 360ohm
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7481 (€5.84) | ( ) |
10+ | €3.6057 (€4.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.