You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Power Relay, DPDT, Non Latching, 230V AC, 8A -
4-1393243-3
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 4-1393243-3
- Order Code:
- SW06925
- Product Range
- RT2
- Also Known As:
- RT423730
- Technical Datasheet:
- 4-1393243-3 Datasheet
Product Range Selector (RT2)
See all from this product rangeProduct Overview
- 8A, pinning 5mm, flux proof version
- 2 form C (CO) contacts arrangement, AgSnO contact material
- 230VAC coil voltage, 5kV/10mm coil-contact, reinforced insulation
- Product in accordance to IEC60335-1
- 400VAC max switching voltage, 8/6ms operate/release time max., DC coil
- 250VAC contact voltage rating, 5000Vrms insulation initial dielectric between contacts & coil
- 15.7mm height, 29mm length, 12.7mm width
- Environmental ambient temperature is 70°C max
Product Information
- :
- DPDT
- :
- 230VAC
- :
- 8A
- :
- RT2
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 32.5kohm
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.0317 (€12.34) | ( ) |
5+ | €7.0805 (€8.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.