You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPCO, 24V dc - 

PB114024

PB114024 - Relay, PCB, SPCO, 24V dc
PB114024 - Relay, PCB, SPCO, 24V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PB114024
Order Code:
SW03944
Product Range
PB
Also Known As:
9-1415029-1, PB114024
Technical Datasheet:
PB114024   Datasheet
See all Technical Docs

Product Range Selector (PB)

See all from this product range

Product Overview

The PB114024 is a miniature Power PCB Relay with DC coil. This PB-series relay has 1-form-C (1CO) AgNi 90/10 contact with standard class F version. Typical applications such as white goods, small home appliances, heating temperature controllers.
  • PCB terminal type
  • Compact and simple design gives high process security
  • Environmentally-friendly cadmium-free contacts
  • -40 to 85°C Operating temperature range

Applications

HVAC

Product Information


:
SPDT

:
24VDC

:
10A

:
PB

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
1.6kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

9-1415029-1, PB114024

1 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1232 ( €1.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1232 (€1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.8658 (€1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --