You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature PCB Power Relay, Non Latching, SPDT, 5V DC, 5A -
PE014005
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- PE014005
- Order Code:
- SW06845
- Product Range
- PE
- Also Known As:
- 1393219-3, PE014005
- Technical Datasheet:
- PE014005 Datasheet
Product Range Selector (PE)
See all from this product rangeProduct Overview
- SPDT Contact Configuration
- Cadmium-free Contacts
- 200mW Sensitive Coil
- 85°C Ambient Temperature
- 10.0mm Low Height
- Plastic Material According to IEC 60335-1 (Domestic Appliances)
Applications
Consumer Electronics, Industrial, Test & Measurement
Product Information
- :
- SPDT
- :
- 5VDC
- :
- 5A
- :
- PE
- :
- Through Hole
- :
- Non Latching
- :
- 240VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 125ohm
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8322 (€3.48) | ( ) |
10+ | €2.0706 (€2.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.