You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPCO, 24V ac - 

RT114524

RT114524 - Relay, PCB, SPCO, 24V ac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RT114524
Order Code:
SW03364
Product Range
RT1
Also Known As:
1-1393239-7, RT114524
Technical Datasheet:
RT114524   Datasheet
See all Technical Docs

Product Range Selector (RT1)

See all from this product range

Product Overview

The RT114524 is a Power PCB Relay with AC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 3.5mm flux proof version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
  • PCB plug-in terminal type
  • Monostable coil magnetic system
  • Reinforced insulation
  • -40 to 85°C Ambient temperature range

Applications

Clock & Timing, Automation & Process Control

Product Information


:
SPDT

:
24VAC

:
12A

:
RT1

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
350ohm

:
CSA, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1-1393239-7, RT114524

7 In stock Need more?

???PF_PDP_RSP_SUP???

€4.046 ( €4.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.046 (€4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.5462 (€4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €3.1416 (€3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --