You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 230V ac -
RT114730
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- RT114730
- Order Code:
- SW03366
- Product Range
- RT1
- Also Known As:
- 1-1393239-9, RT114730
- Technical Datasheet:
- RT114730 Datasheet
Product Range Selector (RT1)
See all from this product rangeProduct Overview
- SPDT or SPST-NO contact configurations
- AC and DC coils available based on ordering
- Switching capacity of 12A or 16A at 250VAC based on versions
- 5KV/10mm isolation between coil and contact
- Ambient temperature of 85°C (DC coil)
- WG version has product in accordance to IEC 60335-1
- Reflow version for THR (Through-Hole Reflow) soldering process
- Compliance to VDE, UL, CSA and CQC standards
- Available in flux proof and wash tight version
- Class F coil isolation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- SPDT
- :
- 230VAC
- :
- 12A
- :
- RT1
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 32.5kohm
- :
- CSA, UL, VDE
Technical Documents (2)
Also Known As
298 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0427 (€6.20) | ( ) |
10+ | €4.4109 (€5.43) | ( ) |
50+ | €3.9312 (€4.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.