You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPCO, 12V dc - 

RT314012

RT314012 - Relay, PCB, SPCO, 12V dc
RT314012 - Relay, PCB, SPCO, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RT314012
Order Code:
SW03368
Product Range
RT1
Also Known As:
9-1393239-5
Technical Datasheet:
RT314012   Datasheet
See all Technical Docs

Product Range Selector (RT1)

See all from this product range

Product Overview

The Power PCB Relay RT1 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.
  • SPDT or SPST-NO contact configurations
  • AC and DC coils available based on ordering
  • Switching capacity of 12A or 16A at 250VAC based on versions
  • 5KV/10mm isolation between coil and contact
  • Ambient temperature of 85°C (DC coil)
  • WG version has product in accordance to IEC 60335-1
  • Reflow version for THR (Through-Hole Reflow) soldering process
  • Compliance to VDE, UL, CSA and CQC standards
  • Available in flux proof and wash tight version
  • Class F coil isolation

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
SPDT

:
12VDC

:
16A

:
RT1

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
360ohm

:
CSA, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

9-1393239-5

15 In stock Need more?

???PF_PDP_RSP_SUP???

€2.9036 ( €3.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.9036 (€3.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.5466 (€3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.2491 (€2.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --