You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, DPCO, 5V dc -
RT424005
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- RT424005
- Order Code:
- SW03374
- Product Range
- RT2
- Also Known As:
- 5-1393243-9, RT424005
- Technical Datasheet:
- RT424005 Datasheet
Product Range Selector (RT2)
See all from this product rangeProduct Overview
- Switching capacity of 8A at 250VAC
- 5KV/10mm isolation between coil and contact
- Ambient temperature of 85°C (DC coil)
- Reflow version for THR (Through-Hole Reflow) soldering process
- Compliance to VDE, UL and CSA standards
- Flux proof
- Class F coil isolation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- DPDT
- :
- 5VDC
- :
- 8A
- :
- RT2
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 62ohm
- :
- CSA, UL, VDE
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2085 (€3.95) | ( ) |
10+ | €2.806 (€3.45) | ( ) |
50+ | €2.484 (€3.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.