You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Power Relay, Non Latching DPDT, 12VDC, 8A - 

RTE24012

RTE24012 - PCB Power Relay, Non Latching DPDT, 12VDC, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTE24012
Order Code:
SW02595
Product Range
RT2
Also Known As:
1393243-4
Technical Datasheet:
RTE24012   Datasheet
See all Technical Docs

Product Range Selector (RT2)

See all from this product range

Product Overview

The Power PCB Relay RT2 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.
  • Switching capacity of 8A at 250VAC based on versions
  • 5KV/10mm isolation between coil and contact
  • Ambient temperature of 85°C (DC coil)
  • Reflow version for THR (Through-Hole Reflow) soldering process
  • Compliance to VDE, UL and CSA standards
  • Wash tight version
  • Class F coil isolation

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
DPDT

:
12VDC

:
8A

:
RT2

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
360ohm

:
CSA, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1393243-4

54 In stock Need more?

???PF_PDP_RSP_SUP???

€2.5155 ( €3.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.5155 (€3.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.1996 (€2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.9539 (€2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --