You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline PCB Power Relay, Non Latching, SPDT, 24V DC, 6A -
V23092A1024A301
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- V23092A1024A301
- Order Code:
- SW06842
- Product Range
- SNR
- Also Known As:
- V23092-A1024-A301
- Technical Datasheet:
- V23092A1024A301 Datasheet
Product Range Selector (SNR)
See all from this product rangeProduct Overview
- SPDT or SPST-NO contact configuration
- Rated current is 6A
- Rated voltage is 250VAC
- Coil voltage range from 5VDC to 60VDC
- Only 5mm wide and flat pack version available
- Sensitive coil 170mW
- Reinforced insulation
- Strong coil pins for DIN rail socket
- Cadmium free contacts, AgNi 90/10 for AC loads
- VDE REG.-Nr. 6666, UL E214024 approved
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- SNR
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 3.39kohm
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4974 (€7.99) | ( ) |
5+ | €4.4149 (€5.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.