You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, SPNO, Round, Red -
1241.1104.7093
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 1241.1104.7093
- Order Code:
- SW04362
- Product Range
- -
- Technical Datasheet:
- 1241.1104.7093 Datasheet
Product Overview
- Silver plated contacts
- Maximum switching voltage is 48VDC
- Maximum switching current is 125mA
- Actuating force is 3N
- Ambient temperature range from -25°C to 60°C
- IP65 degree of protection
- Black colour bezel
- Red colour of face foil without legend
- Small mounting depth
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Solder
- :
- -
- :
- Top Actuated
- :
- Panel Mount
- :
- Round Button
- :
- 80mA
- :
- 305gf
- :
- 24V
- :
- 125mA at 48VDC
- :
- 3N
- :
- 18mm Dia
- :
- IP65
- :
- Non Illuminated
Technical Documents (2)
700 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4272 (€4.22) | ( ) |
50+ | €3.094 (€3.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.