You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Holder, FPG5, Horizontal PCB -
3101.0050
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 3101.0050
- Order Code:
- FF01941
- Product Range
- FPG5
- Technical Datasheet:
- 3101.0050 Datasheet
Product Range Selector (FPG5)
See all from this product rangeProduct Overview
- Black colour
10MΩ Insulation resistance 5mΩ at 20mV Contact resistance - Wave soldering method
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
Applications
Industrial, Consumer Electronics, Medical
Product Information
- :
- PCB Fuse Holder
- :
- 16A
- :
- 5mm x 20mm
- :
- Through Hole
- :
- 1Fuses
- :
- FPG5
- :
- 250V
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched21 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.428 (€1.76) | ( ) |
10+ | €1.3566 (€1.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.