You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Fuse, Slow Blow, 1206, 32V AC / 63V DC, 15A -
3413.0330.22
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 3413.0330.22
- Order Code:
- FF03944
- Product Range
- UST 1206
- Technical Datasheet:
- 3413.0330.22 Datasheet
Product Range Selector (UST 1206)
See all from this product rangeProduct Overview
- 57mV Typical voltage drop
- 3.15Ω Typical cold resistance
- -55 to 90°C Ambient air temperature range
- UL94V-1 Flammability rating
Applications
Safety, Power Management
Product Information
- :
- 15A
- :
- Slow Blow
- :
- 32VAC
- :
- 63VDC
- :
- 1206 [3216 Metric]
- :
- UST 1206
- :
- 100A
- :
- 100A
Technical Documents (4)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.476 (€0.59) | ( ) |
25+ | €0.3332 (€0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.