You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Mini-DIN, 8 Pin -
4850.181
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4850.181
- Order Code:
- CN16838
- Product Range
- -
- Technical Datasheet:
- 4850.181 Datasheet
Product Overview
- Diameter of 9mm
- Cable mounting
- Lifetime of 5000 insertions
- Allowable operation temperature range from -20°C to 70°C
- Dielectric strength of 250VAC
- DC curent rating of 2A at 12VDC
- AC current rating of 1A at 100VAC
- Insulation resistance
50Mohm at 250VDC
Product Information
- :
- 8Contacts
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Solder
- :
- Plastic Body
- :
- -
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5224 (€4.33) | ( ) |
25+ | €3.0702 (€3.78) | ( ) |
50+ | €2.6418 (€3.25) | ( ) |
100+ | €2.1182 (€2.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.