You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Inlet, Snap-In, 6.3mm Tab, 1mm -
6100.4310
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 6100.4310
- Order Code:
- CN19998
- Product Range
- 6100-4
- Technical Datasheet:
- 6100.4310 Datasheet
Product Range Selector (6100-4)
See all from this product rangeProduct Overview
- 1mm Panel thickness
- IP30 Protection rating
- Housing Material: PA6, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.5x20mm
- Panel Thickness: 1mm
- 6.3x0.8mm Quick connect terminals
Applications
Power Management
Product Information
- :
- IEC C14 Inlet
- :
- 15A
- :
- Plug
- :
- 250VAC
- :
- Quick Connect
- :
- Snap-In
- :
- 6100-4
Technical Documents (2)
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9828 (€1.21) | ( ) |
10+ | €0.819 (€1.01) | ( ) |
50+ | €0.702 (€0.86) | ( ) |
100+ | €0.6201 (€0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.