You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switched IEC C14 Inlet with Red illumination and Quick Connect Terminals -
DC11.0021.001
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- DC11.0021.001
- Order Code:
- CN20011
- Product Range
- DC11
- Technical Datasheet:
- DC11.0021.001 Datasheet
Product Range Selector (DC11)
See all from this product rangeProduct Overview
- Screw-on type panel mounts from front or rear
- 2 Function, 2-pole Red, illuminated switch
- Ultra-compact design
- Ideal for application with high transient loads
- Suitable for use in equipment according to IEC/UL 60950
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.6x31.6mm
- Fixing Centres: 36mm, 4.8x0.8mm Quick Connect Terminals
Product Information
- :
- IEC C14
- :
- General Purpose
- :
- Plug
- :
- 12A
- :
- 250VAC
- :
- 2-Pole Switch
- :
- -
- :
- Quick Connect
- :
- -
- :
- Quick Connect
- :
- Flange Mount
- :
- IP40
- :
- DC11
Technical Documents (2)
19 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 06/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
30 more will be available week commencing 06/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7516 (€10.76) | ( ) |
10+ | €8.1549 (€10.03) | ( ) |
50+ | €7.4061 (€9.11) | ( ) |
100+ | €6.9147 (€8.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.