You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Colour Clay Children's Non-drying Oil-based Modelling Clay 500g - 20 Assorted Colours -
10103/20/A
- Manufacturer:
- SCOLAQUIP SCOLAQUIP
- Manufacturer Part No:
- 10103/20/A
- Order Code:
- ED00098
- Also Known As:
- GTIN UPC EAN: 5017741003592
Product Range Selector (Scolaquip Colour Clay)
See all from this product rangeProduct Overview
- Coloured clay for use by animators, teachers and children
- Versatile modelling material for various art projects
- Alternative to branded Plasticineâ„¢ products
- Can be reused repeatedly and will not dry out
- Malleable texture but models will retain their shape
- Ideal for use in stop motion animation
- Can be used for moulds to produce plaster casts
- Wheat and gluten-free formula
- Supplied in individual 500g bars
Product Information
- :
- Scolaquip Colour Clay
Technical Documents (1)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.508 (€33.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.