You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar / Photovoltaic Connector, 1500V, 30A, IP68 -
MC4
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- MC4
- Order Code:
- CN24092
- Also Known As:
- GTIN UPC EAN: 5056290011276
- Technical Datasheet:
- MC4 Datasheet
Product Overview
- Material housing: Polyphenylene Ether (PPE)
- Application class: A
- Flammability Class: UL94 V-0
- Cross Sectional Area (CSA): 4mm²
- Rated Impulse Voltage: 16kV (Actual Measured Value is 20kV)
- Rated Insulation Voltage: 8000V DC
- Temperature Rating: -40 to 85°C
- Standards: IEC 62852, IEC 62852 AMD1 and EN62852 + A1
Product Information
- :
- Female and Male Coupler
- :
- -
- :
- Cable Mount
- :
- IP68
- :
- -
- :
- 30A
- :
- 1500V
- :
- -
Technical Documents (1)
Also Known As
225 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7255 (€3.35) | ( ) |
10+ | €2.599 (€3.20) | ( ) |
25+ | €2.4955 (€3.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.