You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Protect Pre-Work Barrier Hand Cream, 5L -
H21 CP500
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- H21 CP500
- Order Code:
- SA04680
- Product Range
- Scrubb - Super Protect
- Also Known As:
- GTIN UPC EAN: 5037832326492
- Technical Datasheet:
- H21 CP500 Datasheet
Product Range Selector (Scrubb - Super Protect)
See all from this product rangeProduct Overview
- Pre-work barrier hand cream
- Protection for working hands
- Effective in wet & dry conditions
- Non-greasy and fragrance-free
Product Information
- :
- Hand Barrier Cream
- :
- Pump Bottle
- :
- 5l
- :
- -
- :
- Scrubb - Super Protect
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.1715 (€27.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.