You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lime Cleanse Citrus Power Degreasing Hand Wash, 1L -
H22 CP100
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- H22 CP100
- Order Code:
- SA04681
- Product Range
- Scrubb - Lime Cleanse
- Also Known As:
- GTIN UPC EAN: 5037832326522
- Technical Datasheet:
- H22 CP100 Datasheet
Product Range Selector (Scrubb - Lime Cleanse)
See all from this product rangeProduct Overview
- Citrus power degreasing hand wash
- Natural citrus oils
- Solvent-free
- Powerful degreasing action
Product Information
- :
- Lime Hand Cleaner
- :
- Pump Bottle
- :
- 1l
- :
- -
- :
- Scrubb - Lime Cleanse
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5004 (€11.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.