You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Condition Heavy Duty Post Work Hand Moisturiser, 5L -
H24 CP500
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- H24 CP500
- Order Code:
- SA04686
- Product Range
- Scrubb - Power Condition
- Also Known As:
- GTIN UPC EAN: 5037832326553
- Technical Datasheet:
- H24 CP500 Datasheet
Product Range Selector (Scrubb - Power Condition)
See all from this product rangeProduct Overview
- Heavy-duty post work moisturiser
- Keep working hands working!
- Nourishes and conditions
- Fast absorbing and non-greasy
Product Information
- :
- Hand Repair Cream
- :
- Pump Bottle
- :
- 5l
- :
- -
- :
- Scrubb - Power Condition
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7235 (€35.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.