You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eradicrete Concrete Remover, 1L -
S99SC T100
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- S99SC T100
- Order Code:
- SA04697
- Product Range
- Scrubb - Concrete Remover
- Also Known As:
- GTIN UPC EAN: 5037832329592
- Technical Datasheet:
- S99SC T100 Datasheet
Product Range Selector (Scrubb - Concrete Remover)
See all from this product rangeProduct Overview
- Ultra-safe concrete remover that actually works
- Non-toxic, non-corrosive formulation
- Will not damage equipment or surfaces
- Removes concrete, cement and limescale
Product Information
- :
- Building Maintenance
- :
- Industrial
- :
- Bottle
- :
- 1l
- :
- -
- :
- Scrubb - Concrete Remover
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 14/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
12 more will be available week commencing 14/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.4743 (€22.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.